Weller WDD 81V Compressed Air Desoldering Station 80W, 230V
- RS Stock No.:
- 343-8600
- Mfr. Part No.:
- T0053256399N
- Manufacturer:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-8600
- Mfr. Part No.:
- T0053256399N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WDD 81V | |
| Tasks Supported | Desoldering | |
| Plug Type | Type G - British 3-pin | |
| Wattage | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LED | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WDD 81V | ||
Tasks Supported Desoldering | ||
Plug Type Type G - British 3-pin | ||
Wattage 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
Desoldering Station WDD-81V
Introducing the Weller WDD 81 Desoldering Station. A microprocessor-controlled single output rework station for professional desoldering applications. Supplied with desoldering iron, replaceable nozzles and safety rest, this complete set is ideal for desoldering PCB boards with through-hole components. The ergonomically designed DSX 80 desoldering nozzle offers maximum comfort and firm grip even in extended use. The vacuum is activated by a switch incorporated in the handle. The DSX 80 is fully compatible with a wide range range of nozzles and CSFs.
The Weller WDD 81V is available with two plug options to choose from:
• F-Type (Shuko) plug - 431-0323
• G-Type (UK) plug - 343-8600
Features and Benefits:
PUDD 81 Control Unit:
• Power Consumption: 95 W
• 1 channel
• Digital controlled electronic for soldering or desoldering tools up to 80 W
• Compressed air converter provides vacuum for the desoldering iron
• Temperature control via buttons
• 3-position digital display
• Antistatic housing
• Equipotential bonding (normal state hard grounded)
• Automatic tool recognition
• Inlet pressure 500 - 600 KPA (58 - 87 psi) oil-free, dry compressed air or inert gas
• Dimensions: 166 x 115 x 101 mm (W x L x H)
• Additional functions can be programmed using optional Calibration Box WCB-1 including: temp. lock, set-back time, temp. offset and °C/F
DSX 80 Desoldering Iron:
• Threadless nozzle fixture system
• External solder collector
• Same working position as usual soldering irons
• 80W, 24V
Typical Applications:
Soldering / Desoldering Irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering / Desoldering Irons are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors
FAQs:
What is included in the set?
• PUDD 81 Control Unit 230 V
• DSX 80 Desoldering iron 80 W
• WDH 30 Safety rest
• 2 Nozzles (DX 112 & DX 113)
• Cleaning set
Do you stock replacement parts for this desoldering iron?
Yes, the full range covers:
• Iron Filter Cartridge - 533-0154
• Desoldering Iron Guards – 517-700
• Vacuum Glass Tube with film – 517-671
• Desoldering Iron Filter – 517-665
Do you stock compatible nozzles?
Yes, the DSX 80 Desoldering Iron is compatible with DX & XDS series threadless fixture system nozzels from Weller e.g:
XDS 1 - 764-2904
XDS 5 - 764-2913
DX 113 - 405-3525
DX 117 - 914-0104
Related links
- Weller WDD 81V Compressed Air Desoldering Station 80 W, 230 V
- Weller WAD 101 Compressed Air Desoldering Station 105 W, 230 V
- Weller WSD81 Soldering Station 80W, 230V
- Weller WD 1000 Soldering Station 80W, 230V
- Weller WSF 81D5 Soldering Station 80W, 230V
- Weller WSD 81i Soldering Station 80W, 230V
- Ersa i-Con1 Soldering Station 80W 150°C to 450°C
- Ersa Digital 2000A Digital Soldering Station 80W 150°C to 450°C
