RS PRO Bag 185mm(W)x 130 mm(L)
- RS Stock No.:
- 356-2359
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
€28.31
(exc. VAT)
€34.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €28.31 | €0.566 |
| 10 - 19 | €27.19 | €0.544 |
| 20 + | €26.36 | €0.527 |
*price indicative
- RS Stock No.:
- 356-2359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Bag | |
| Colour | Pink | |
| Length | 130mm | |
| Width | 185mm | |
| Sub Type | Bag | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 166 + EN 374 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Bag | ||
Colour Pink | ||
Length 130mm | ||
Width 185mm | ||
Sub Type Bag | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 166 + EN 374 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Anti Static Bags - Bubble Wrap Style
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the bubbled design for abrasion protection. All models are highly reliable and excellent quality.
Features and Benefits
• For packaging non ESD items within an ESD protected area
• Film thickness: 75 micron
• The sealed air bubble offers superior cushioning and shock proof function
• Soft texture and flexible material
• Keeps inside packed contents free from damage by electrostatic
• Ideal for the outer packaging of an already shielded product
What is ESD?
An acronym for Electrostatic discharge, ESD is a damaging and potentially dangerous discharge of electricity which can damage sensitive equipment. Devices such as semiconductors and microchips, circuit boards, anything which uses or operates by electricity can technically be damaged.
How do Anti Static Bags work?
The proof is in the name with these bags, they will fully protect devices from static discharges. Electrostatic discharges can be catastrophic in certain situations, and Antistatic bags are there as an option to guarantee protection. The bags are easy and convenient to use, and it's simply not worth the risk having components remain unprotected.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
