- RS Stock No.:
- 359-7181
- Mfr. Part No.:
- T0053313399
- Manufacturer:
- Weller
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€435.99
(exc. VAT)
€536.27
(inc. VAT)
Units | Per unit |
1 + | €435.99 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 359-7181
- Mfr. Part No.:
- T0053313399
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WTA-50 Desoldering Tweezers
Introducing the WTA-50 desoldering tweezer from Weller. A simple yet useful tool designed for the removal of SMD components. Upon inspection, this de-soldering device is lightweight, made from excellent materials and has a built-in power connector cable compatible with multiple Weller power units.
The main body has two tip holders with interchangeable tips secured by clamp screws, clear markings for left and right as well as the make and model. During application the WTA-50 offers 25W of power per heating element, 50 W overall, grips and de-solder SMDs via the ergonomic side triggers.
The main body has two tip holders with interchangeable tips secured by clamp screws, clear markings for left and right as well as the make and model. During application the WTA-50 offers 25W of power per heating element, 50 W overall, grips and de-solder SMDs via the ergonomic side triggers.
Features and Benefits
- WTA-50 Desoldering Tweezer Iron
- For the desoldering of SMD and multi-leg dual inline packages
- Can be driven from all Weller electronically controlled power units and rework stations
- Dual heating elements with 2 independent temperature sensors provide the tips with constant temperature
- Compatible with WTA Interchangeable tips, 0.5 mm, 1 mm & 3 mm
- Easy cleaning
Specification
- Voltage: 24 V
- Power: 2 x 25 W
- Temperature range: 50 – 450 ° C
- Temperature range: 150 – 850 ° F
- Heating time: 65 seconds (approx.)
WTA-50 De-soldering Tweezer Options
Compatible Weller Power Units
PU 81, PUD 81, PUD 81i, PU WAD 101, PUD 121, PU WAD 101IG, PUD 151, WD 1, WD 1M, WR 2, WR 3M, WR 3ME
Typical Applications
De-soldering tweezers are used for precision soldering/de-soldering projects, such as electronics and circuitry boards, from professional to DIY projects. They can be used to separate components or to undo any bad soldering, and allow the component to be picked up, moved, or removed at the same time.
FAQ's
What is the difference between de/soldering tweezers and normal tweezers?
Soldering tweezers feature soldering iron tips that can be heated to high temperatures to melt solder wire in electronics and circuitry applications. Soldering tweezers have a power supply that allows for constant temperature management, whereas normal tweezers are standalone tools.
Soldering tweezers feature soldering iron tips that can be heated to high temperatures to melt solder wire in electronics and circuitry applications. Soldering tweezers have a power supply that allows for constant temperature management, whereas normal tweezers are standalone tools.
WTA 50 thermal desoldering tweezers
Designed for desoldering SMD components, these tweezers have a pair of temperature-controlled heating elements and can be connected to Temtronic soldering and desoldering stations
A range of tips designed for desoldering different circuits is available separately
The WTA 50 set includes: WTA 50 desoldering tweezers (also available separately), AK 50 stand, WTA 2 soldering tips and hexagon key for tip locking
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Kit Type | Desoldering Kit |
Desoldering Tool Type | Desoldering Tweezers |
Output Wattage | 50W |
Kit Contents | AK 50 Stand, Hexagon Key, WTA2 Soldering Tips, WTA50 Desoldering Tweezers |
Model Number | WTA 50 |
- RS Stock No.:
- 359-7181
- Mfr. Part No.:
- T0053313399
- Manufacturer:
- Weller