Lapp SKINTOP Series 5 Cable Gland

Bulk discount available

Subtotal (1 bag of 5 units)*

€117.05

(exc. VAT)

€143.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4€117.05€23.41
5 - 9€113.65€22.73
10 +€110.38€22.076

*price indicative

RS Stock No.:
362-0023
Mfr. Part No.:
53111060+53119060
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Number of Pieces

5

Series

SKINTOP

Hazardous Area Certification

No

Standards/Approvals

UL

Thread Size

M50

Lapp SKINTOP Cable Gland, IP68, Polyamide - 53111060+53119060


This cable gland by Lapp is designed for efficient cable management that features a high-quality polyamide material and a reliable IP68 rating. With a secure locknut included and a thread size of M50, this cable gland ensures maximum protection and stability for cables in various applications.

Features & Benefits


• Resistant to water and dust with an IP68 rating

• Grey colour for a professional look

• Suitable for cables with a diameter range of 27mm to 34mm

• UL approved for quality

Applications


• Ideal for industrial automation systems

• Suitable for use in electrical installations

• Can be used for cable connections in mechanical applications

Will it provide waterproof protection for cables?


Yes, it ensures a high level of waterproofing with its IP68 rating.

Can it withstand high temperatures?


The cable gland can operate in temperatures ranging from -20°C to +100°C.

Is it suitable for copper-screened cables?


Yes, the SKINTOP cable gland is designed to accommodate copper-screened cables efficiently.

Related links