Lapp SKINTOP ST Series Cable Gland, kit contents: 5 x Cable Gland, PG16

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.93

(exc. VAT)

€17.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€13.93€2.786-
5 +€12.53€2.50610%

*price indicative

RS Stock No.:
807-9792
Distrelec Article No.:
304-45-349
Mfr. Part No.:
53018040
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Series

SKINTOP ST

Hazardous Area Certification

No

Standards/Approvals

UL File Nr. E79903 (Test in acc. to UL514B), TUV

Thread Size

PG16

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland, 14mm Maximum Cable Diameter, 9mm Minimum Cable Diameter - 53018040


This cable gland is designed for versatile use in various industrial applications. Constructed from durable polyamide, it accommodates cable diameters ranging between 9mm to 14mm. The product is particularly suited for high-performance environments, with an impressive IP68 rating, ensuring its capability to withstand immersion in water.

Features & Benefits


• Excellent protection class at IP68 against dust and moisture

• Dynamic strain relief according to DIN VDE 0619 standard

• Designed for permanent vibration protection and optimal clamping

• Multi-start trapezoidal thread facilitates secure connections

Applications


• Ideal for use in machine and equipment manufacturing

• Suitable for automation technology and control systems

• Applicable in measurement and electronic technology

• Perfect for environments requiring robust outdoor sealing

• Utilised in robotics and related electronic fields

What materials are used in the construction of this product?


The construction features a polyamide gland body and cap nut, ensuring strength and durability. The sealing ring is CR while the O-ring uses NBR, providing both ozone and UV resistance.

Can it be used in extreme temperatures?


Yes, it operates effectively within a temperature range of -20 to +100 °C, making it suitable for various environmental conditions.

What is the significance of the IP68 rating?


An IP68 rating means that it is protected against dust ingress and can withstand submersion in water under certain conditions, making it ideal for harsh environments.

Is this suitable for outdoor applications?


Yes, its robust design and waterproof capabilities make it excellent for outdoor use, especially where exposure to harsh weather is expected.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy