- RS Stock No.:
- 362-0124
- Mfr. Part No.:
- 53111640+53119040
- Manufacturer:
- Lapp
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price 1 Bag of 5
€48.06
(exc. VAT)
€59.11
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €48.06 | €9.612 |
5 - 9 | €45.60 | €9.12 |
10 + | €43.26 | €8.652 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 362-0124
- Mfr. Part No.:
- 53111640+53119040
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp IP68 Metric Spiral Support Gland
From Lapp, this Spiral Support Gland is an ideal way to protect cable connections. With an integrated protective spiral, the gland provides extra strain relief and bend protection for the attached cable, meaning a higher resistance to wear and tear.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
With a simple screw on action that reduces assembly time, the gland is a quick and easy way to provide a high level of environmental resistance. It also has a wide clamping range, to accommodate a variety of cable sizes.
Features and Benefits
• Integrated Spiral Support
• IP68 Protection
• Screw-On Assembly
• Optimum Strain Relief
• Chemcial Resistance
• Temperature Resistance
• Wide Clamping Range
Applications
Due to the dependable bending and anti-kink protection inherent to this cable gland, it is ideal for use with hand held and portable devices. Where ever a device is often moved, this spiral cable gland protects against stresses to the attached cable.
• Robotics Industry
• Light and Sound Applications
• Moving Machine Parts
Environment
The cable gland seals to IP68, which means it has a very high resistance to dust and particle ingress, and is water proof even in shallow submersion. This makes it ideal for powered devices in harsh industrial environments, and even for open air applications.
Supplied with
Lock nut
LAPP SKINTOP Series Cable Gland, Polyamide, Locknut Included - 53111640+53119040
This LAPP cable gland is a high-quality polyamide cable gland designed specifically for demanding environments in the automation, electronics, electrical, and mechanical industries. With an IP68 rating, this SKINTOP cable gland provides reliable waterproof protection, making it ideal for a wide range of applications.
Features & Benefits
• Made of durable Polyamide material for long-lasting performance
• UL 94 V2 fire behaviour rating ensures safety and reliability
• IP68 rated for excellent waterproof capabilities
• Suitable for use in temperatures ranging from -20°C up to +100°C
• Designed with a thread size of M32 for easy installation
• Available in a sleek grey colour for a professional look
• UL 94 V2 fire behaviour rating ensures safety and reliability
• IP68 rated for excellent waterproof capabilities
• Suitable for use in temperatures ranging from -20°C up to +100°C
• Designed with a thread size of M32 for easy installation
• Available in a sleek grey colour for a professional look
Applications
• Ideal for flexible cables and handheld equipment in the automation industry
• Perfect for use in moving machine parts within mechanical applications
• Suitable for various applications in the electronics and instrument industries
• Perfect for use in moving machine parts within mechanical applications
• Suitable for various applications in the electronics and instrument industries
Will it provide protection against conductor damage?
Yes, the Polyamide cable gland with spiral strain relief offers protection against conductor damage.
Can it withstand high temperatures?
The cable gland is suitable for use in temperatures ranging from -20°C up to +100°C.
Is it waterproof?
Yes, the IP68 Rated cable gland provides excellent waterproof protection.
What is the colour of the cable gland?
The cable gland comes in a stylish Grey colour for a professional look.
What is the thread size of the cable gland?
The cable gland is designed with a thread size of M32 for easy installation.
Standards
EN 50262
Specifications
Attribute | Value |
---|---|
Thread Size | M32 |
Maximum Cable Diameter | 21mm |
Minimum Cable Diameter | 9mm |
Material | Polyamide |
Colour | Grey |
Series | SKINTOP |
IP Rating | IP68 |
Locknut Included | Yes |
Fire Behaviour | UL 94 V2 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +100°C |
Number of Pieces | 25 |
Standards Met | cULus |
Operating Temperature Range | -20 → +100 °C |
Reference | SKINTOP |