TE Connectivity Connector Seal Seal

Subtotal (1 unit)*

€2.04

(exc. VAT)

€2.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2.04

*price indicative

RS Stock No.:
362-4441
Mfr. Part No.:
81665-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Seal

Product Type

Connector Seal

Length

34.92mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

COO (Country of Origin):
US

Cable Entry Seals and Flange Seals


Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles

TE Connectivity CPC Plastic Series 1, 2 and 3


Related links