Omron CPM2C Series PLC CPU for Use with SYSMAC CPM2C Series, Transistor Output, 12 (DC)-Input, DC, Pulse Input
- RS Stock No.:
- 365-2143
- Mfr. Part No.:
- CPM2C20C1DTCD
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 365-2143
- Mfr. Part No.:
- CPM2C20C1DTCD
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CPM2C CPUs
A micro sized, fast processing, flexible PLC ideally suited to machine control applications.
Built in real time clock with calendar option
4096 Word Capacity
140 I/O max
Up to 5 expansion units can be fitted
Uses the same software as the CPM1/CPM1A/CPM2A/SRM1
Ultra slim (33mm wide)
Removable terminal strips
Battery backed RAM
2 x 10kHz pulse output
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-2143 and 365-2165 which are 0.3A @ 30Vdc)
4096 Word Capacity
140 I/O max
Up to 5 expansion units can be fitted
Uses the same software as the CPM1/CPM1A/CPM2A/SRM1
Ultra slim (33mm wide)
Removable terminal strips
Battery backed RAM
2 x 10kHz pulse output
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-2143 and 365-2165 which are 0.3A @ 30Vdc)
Programmed using either:
Note
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.
Programming port and optoisolated inputs
Interrupt processing, encoder connection and high speed counters
Interrupt processing, encoder connection and high speed counters
Pulse I/O, digital and analogue expansion
Password protection
Password protection
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CPM2C |
Number of Inputs | 12 (DC) |
Output Type | Transistor |
For Use With | SYSMAC CPM2C Series |
Input Type | DC, Pulse |
Number of Outputs | 8 (Transistor) |
Voltage Category | 20.4 → 26.4 V dc |
Network Type | CompoBus/S |
Width | 90mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Memory | 2048 (Data Memory) Words, 4096 (Program Memory) Words |
Programming Interface | Computer |
Length | 33mm |
Depth | 65mm |
Program Capacity | 4096 Words |
Maximum Operating Temperature | +55°C |
Battery Backup | Yes |
Dimensions | 33 x 90 x 65 mm |
Communication Port Type | Peripheral, RS232C |
Number of Communication Ports | 2 |
Output Current | 300 mA |
Minimum Operating Temperature | 0°C |