Spelsberg Abox Series Grey Polystyrene Junction Box, IP65, 93 x 93 x 55mm
- RS Stock No.:
- 365-9245
- Mfr. Part No.:
- 80490701
- Manufacturer:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.90
(exc. VAT)
€7.26
(inc. VAT)
- RS Stock No.:
- 365-9245
- Mfr. Part No.:
- 80490701
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Dimensions L x W x H | 93 x 93 x 55mm | |
| Material | Polystyrene | |
| Length | 93mm | |
| Width | 93mm | |
| Height | 55mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Number of Ways | 8 | |
| Series | Abox | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Dimensions L x W x H 93 x 93 x 55mm | ||
Material Polystyrene | ||
Length 93mm | ||
Width 93mm | ||
Height 55mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Number of Ways 8 | ||
Series Abox | ||
Approvals
VDE; OVE; SEV; DEMKO; SETI; NEMKO
Related links
- Spelsberg Abox Series Grey Polystyrene Junction Box 140 x 140 x 79mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 250 x 250 x 115mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 180 x 180 x 91mm
- Spelsberg Abox Series Grey Polystyrene Junction Box 110 x 110 x 67mm
- Spelsberg Abox Series Polystyrene Junction Box 80 x 80 x 52mm
- Spelsberg Grey Polystyrene Junction Box 93 mm, 93 mm 55 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box 102 mm, 102mm 57 mm
- Spelsberg Abox Series Polycarbonate Junction Box 80 x 80 x 52mm

