Spelsberg Abox 040-L Series Grey Polystyrene Junction Box, IP66, 102 mm, 102mm 57 mm

Subtotal (1 unit)*

€5.90

(exc. VAT)

€7.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.90

*price indicative

RS Stock No.:
266-2430
Mfr. Part No.:
80440001
Manufacturer:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Junction Box

Material

Polystyrene

Length

102mm

Width

102mm

Height

57mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

VDE (DIN EN 606701 (VDE 06061))

Series

Abox 040-L

COO (Country of Origin):
DE
The Spelsberg junction box has nominal cross-section of 4 mm² for conductor. It is certified according to VDE.

Rated insulation voltage AC 690 V

Protection class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy