Dormer Threading Tap, M8 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 373-825
- Mfr. Part No.:
- E650M8
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€67.52
(exc. VAT)
€83.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.52 |
*price indicative
- RS Stock No.:
- 373-825
- Mfr. Part No.:
- E650M8
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M8 | |
| Product Type | Threading Tap | |
| Sub Type | Combination | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 96mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS | |
| Shank Diameter | 8mm | |
| Standards/Approvals | ISO | |
| Pitch | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M8 | ||
Product Type Threading Tap | ||
Sub Type Combination | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 96mm | ||
Hand/Machine Tap Machine Tap | ||
Material HSS | ||
Shank Diameter 8mm | ||
Standards/Approvals ISO | ||
Pitch 1.25mm | ||
RoHS Status: Exempt
Dormer Threading Tap, 96mm Overall Length, M8 Thread Size - E650 M8
This Dormer threading tap offers high-quality performance with its HSS material and a thread pitch of 1.25 mm. Designed for precision and efficiency in threading applications, this tool is a reliable choice for professionals in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Manufactured with high-quality HSS material
• Features a thread pitch of 1.25mm for precise threading operations
• Single piece tool with an overall length of 96mm for easy handling
• 8mm shank diameter for compatibility with various drilling machines
• M8 thread size according to metric thread standard
• Combination tap design for versatility in threading tasks
Applications
• Ideal for creating internal threads in metal and plastic components
• Can be used for threading holes in machinery parts for assembly
• Can be used for maintenance and repair of equipment with damaged threads
Can it be used for tapping threads in stainless steel materials?
Yes, this Dormer threading tap is designed to handle threading operations in various materials, including stainless steel.
Will it work with a handheld drilling machine?
Yes, it is compatible with drilling machines that support an 8 mm shank diameter.
Is it suitable for tapping threads with a pitch of 1.25 mm?
Yes, this Dormer threading tap is specifically designed for threading tasks with a thread pitch of 1.25 mm.
Can it be used for creating both right-hand and left-hand threads?
No, this threading tap is specifically designed for creating right-hand threads only.
What is the recommended speed for using this threading tap?
For optimal results, it is recommended to operate this tap at a moderate speed to ensure clean and accurate threading results.
Contents
1 off M8 Drill/Tap bit
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
