Tivoly Threading Tap, M8 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

€18.55

(exc. VAT)

€22.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.55

*price indicative

RS Stock No.:
270-5447
Mfr. Part No.:
1050294080125
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Threading Tap

Sub Type

Tap

Thread Size

M8

Thread Standard

Metric

Thread Direction

Left Hand

Overall Length

49mm

Number of Pieces

1

Hand/Machine Tap

Machine Tap

Material

High Speed Steel

Shank Diameter

6.35mm

Standards/Approvals

Norme DIN 3126 E6.3

Pitch

1.25mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly HSS standard tapping or cutter bit 3 in 1 tool, drill, thread tap and deburring device in one. Suitable for working with steel using a screwdriver or bit holders.

Drilling, tapping and milling

Compact product

Quick tool changing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy