Omron, E3X-DA-N Series Connector for Use with E3X-DA-S Series, MDA Series, IEC 60529 IP66, IEC 60529 IP50 Standard
- RS Stock No.:
- 378-8624
- Mfr. Part No.:
- E3X-CN12 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€19.44
(exc. VAT)
€23.91
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.44 |
*price indicative
- RS Stock No.:
- 378-8624
- Mfr. Part No.:
- E3X-CN12 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | E3X-DA-S Series, MDA Series | |
| Series | E3X-DA-N | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | IEC 60529 IP66, IEC 60529 IP50 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With E3X-DA-S Series, MDA Series | ||
Series E3X-DA-N | ||
Hazardous Area Certification NO | ||
Standards/Approvals IEC 60529 IP66, IEC 60529 IP50 | ||
RoHS Status: Exempt
E3X-NA High Performance
PBT housing, PC cover. IP50
For use with Omron E32 Fibre Optic Cable
High speed version, ideal for labelling and production line applications
Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and connection saving. Master (power and output) and Slave (output only) connectors, available separately see stock nos. 378-8618, 378-8624
See stock nos. 340-976 and 340-960 for suitable fibre optic sensing heads, and 378-8618 and 378-8624 for master and slave connectors
Supply voltage (Vdc): 10 to 24 ±10%
Switching Current (mA): 50
Sensing Distance is typically: 150mm (DC200) 400mm (TC200)
Simple to use potentiometer sensitivity adjustment
Off delay timer 40ms fixed
Light On/Dark On selectable
Short Circuit and reverse polarity protection
Mutual interference protection
LED bar graph user interface for visible indication of optimum setting and alignment
Timer function for pulse stretching for integration with the automation system
Light On/Dark On selectable
Operating temperature range -25° → +55°C (+50°C when banked together)
Dimensions (mm): 10 x 67.3 x 31.6 WDH
Related links
- Omron, E3X-DA-S Series
- Omron Mounting Bracket for Use with E2C-EDA E3X-DA-S/MDA E4C-UDA
- Omron, E3X-HD Series Master Connecting Cable
- Omron IP67 Standard
- Omron IEC 60529 Standard
- Idec IEC 60529 CE Standard
- Rittal JB Series Grey Carbon Steel Junction Box IEC 60529 150 mm 200 mm
- Telemecanique Sensors Reflector 80 mm for Use with XU Series DIN 40050 EN/IEC 60947-4-1,
