Telemecanique Sensors Reflector 80 mm for Use with XU Series, IEC 60529, DIN 40050, EN 62471 (2008), EN/IEC 60947-4-1,

Subtotal (1 unit)*

€43.80

(exc. VAT)

€53.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.80

*price indicative

RS Stock No.:
742-0818
Mfr. Part No.:
XUZC50CR
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Reflector

Product Type

Bracket

For Use With

XU Series

Height

1mm

Width

100mm

Hazardous Area Certification

No

Diameter

80mm

Standards/Approvals

IEC 60529, DIN 40050, EN 62471 (2008), EN/IEC 60947-4-1, EN/IEC 60947-4-2, EN/IEC 60947-5-2

XUK Compact 50 x 50, ECOLAB certified Photoelectic Sensors


A range of XUK single mode photoelectric sensors, these sensors are ECOLAB certified making them ideal for use in the food and beverage processing industry.

4-wire, PNP

Red beam transmission

Stainless steel case and PMMA lens

LED indicator lights, signalling output state, supply on and unstable

IP rating: IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy