- RS Stock No.:
- 384-7054
- Manufacturer:
- RS PRO
73 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€2.93
(exc. VAT)
€3.60
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | €2.93 | €0.586 |
15 - 49 | €2.80 | €0.56 |
50 + | €2.61 | €0.522 |
*price indicative |
- RS Stock No.:
- 384-7054
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Note
Approvals
UL, CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | AP |
For Use With | DIN Rail Terminal Blocks |