Makita 197599-5 3 Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools

Subtotal (1 unit)*

€101.51

(exc. VAT)

€124.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship
Units
Per unit
1 +€101.51

*price indicative

RS Stock No.:
385-455
Mfr. Part No.:
197599-5
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Power Tool Battery

Voltage

18V

Battery Capacity

3Ah

For Use With

Makita 18 V LXT Power Tools

Standards/Approvals

No

Hazardous Area Certification

NO

RoHS Status: Exempt

Makita LTX Series Power Tool Battery, 18V Voltage Rating, 3Ah Capacity - BL1830B


This is a rechargeable power tool battery specifically designed for use with Makita 18V LXT power tools. It features a robust Li-Ion battery offering a nominal voltage of 18V and a capacity of 3Ah, ensuring reliable power supply for various applications. The compact design and lightweight construction make it easy to handle during extended periods of use.

Features & Benefits


• Quick charging time of only 24 minutes

• High capacity for longer tool operation

• Utilises safe and advanced Li-Ion technology

• Designed to prevent overheating and overcharging

Applications


• Ideal for powering drills, saws, and other tools

• Used in construction, woodworking, and metalworking tasks

• Suitable for maintenance work in automation and electronics

• Essential for professionals requiring reliable tool performance

How does the charging time compare to other battery types?


The charging time of 24 minutes is significantly faster than many traditional battery types, allowing for reduced downtime during tasks and improving overall efficiency.

What safety precautions should be taken when handling this battery?


It is advised to store the battery in a well-ventilated area and to avoid exposure to high temperatures. Using protective gear, such as gloves and goggles, is recommended, especially in the case of electrolyte leakage.

What is the battery's expected lifespan under regular use?


Under typical operating conditions, the Li-Ion battery can last for several hundred charge cycles, depending on usage patterns, care, and maintenance.

Can this battery be used with older Makita power tools?


Yes, it is compatible with all Makita 18V LXT tools, ensuring versatility and convenience for users with various models.

Makita Lithium-Ion 3.0Ah Power Tool Battery


Long lasting lithium-ion power tool batteries from Makita which are suitable for use with their power tools. These lithium-ion batteries are 40% lighter than a similar Nickel Metal Hydride (Ni-MH) battery and have an extended length of time during which they hold their charge.

Lithium-ion batteries have longer life spans than Ni-HH or Ni-Cad which is due to the increased number of charging cycles Lithium-ion offers and the run time between charges.

Makita battery design allows each battery cell to be kept at an optimum temperature with extends the battery life. These batteries are also lightweight and shock absorbing

This range of Li-Ion battery from Makita includes the following:

385-455 – (194204-5) 3Ah Li-ion 18V Power Tool Battery, for use with Makita 18 V LXT Power Tools

667-4064 – (194065-3) 3Ah Li-ion 14.4V Power Tool Battery, for use with Makita 14.4 V LXT Power Tools

Features and Benefits:


5x Lower self-discharge keeps battery cells active and ready for use, even after long periods of storage

Built-in shock absorbing features protect the battery

16 firm holding contact terminals reduce the risk of power loss/fluctuation in high vibration work environments

Optimum charging system - Battery's built-in memory chip communicates with the charger to maximize battery life using 3 active controls (Current, Voltage and Thermal)

2000+ cycles tested under load

Balanced cooling around the battery – air flow around the battery allows each cell to be kept at the most suitable temperature which extends the battery life

Typical Application:


Power tool batteries, commonly known as cordless tool batteries, have been designed to work with many cordless power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.

Power Tool Batteries are commonly used by:

• Builders

• Mechanics

• Engineers

• Constructors

• Electricians

• Plumbers

• DIYers

FAQs:

How long does it take to fully charge the battery?

The battery charge time may vary and fully depends on charger capabilities.

385-455 – 18V Lithium-ion 3.0Ah (BL1830) battery has a 22 minute charge time

667-4067 – 14.4 V Lithium-Ion 3.0Ah (BL1430) has a 22 minute charge time

Does it come with a charger?

No, batteries aren't supplied with chargers. Compatible chargers can be found in our Power Tool Chargers section e.g. 667-4067

Makita Drills


Note

Battery suitable for all Makita Li-Ion LXT machines.

Related links