Phoenix Contact Flat Screwdriver, 3.5 x 0.6 mm Tip, 100 mm Blade, VDE/1000V, 181 mm Overall
- RS Stock No.:
- 390-9641
- Mfr. Part No.:
- 1205053
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€10.60
(exc. VAT)
€13.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €10.60 |
| 25 - 74 | €9.54 |
| 75 - 199 | €8.48 |
| 200 - 399 | €7.42 |
| 400 + | €6.89 |
*price indicative
- RS Stock No.:
- 390-9641
- Mfr. Part No.:
- 1205053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 3.5 x 0.6 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 181 mm | |
| Handle Material | Bi-material | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 3.5 x 0.6 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 181 mm | ||
Handle Material Bi-material | ||
- COO (Country of Origin):
- DE
The Phoenix Contact actuation tool is insulated and designed for ST terminal blocks, doubling as a bladed screwdriver, sized at 0.6 x 3.5 x 100 mm. It features a two-component grip with a non-slip surface, ensuring comfortable and secure handling during use. This versatile tool offers both electrical insulation and functionality as a screwdriver, providing safety and ease of use in various electrical applications.
Material alloyed tool steel
Tests DIN/ISO 2380-1
Related links
- Phoenix Contact Flat 100 mm Blade, 181 mm Overall
- Phoenix Contact Insulated 100 mm Blade, 181 mm Overall
- Phoenix Contact Standard 181 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Insulated 181 mm Overall
- Phoenix Contact Flat Screwdriver 80 mm Blade 161 mm Overall
- Phoenix Contact Insulated 181 mm Overall
- Phoenix Contact Flat 100 mm Blade 200 mm Overall
