- RS Stock No.:
- 394-1645
- Mfr. Part No.:
- 1-1337415-0
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€9.35
(exc. VAT)
€11.50
(inc. VAT)
Units | Per unit |
1 - 14 | €9.35 |
15 - 49 | €8.42 |
50 - 99 | €7.95 |
100 - 249 | €7.47 |
250 + | €7.01 |
- RS Stock No.:
- 394-1645
- Mfr. Part No.:
- 1-1337415-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm N Series Silver Plated RF Coaxial Crimp Jack
50 Ohm N series RF coaxial straight crimp jacks with a hex crimp coaxial cable termination, silver plated brass body, PTFE dielectric and silver plated contact. These N series RF coaxial crimp jack are for use with the following RF coaxial cable type:
Stock number 511-9991 - PSF 1/4M, RG-8 A/U, RG-213/U, URM 67 and KX4
Stock number 394-1645 - RG-9 B/U, RG-214/U, URM 91, KX13, KX24
Stock number 472-9890 - RG-58 C/U, RG-141 A/U, URM43, URM76, KX15
Stock number 394-1623 - PSF 1/4, RG8 A/U, RG-213/U, URM67, KX4
Stock number 511-9991 - PSF 1/4M, RG-8 A/U, RG-213/U, URM 67 and KX4
Stock number 394-1645 - RG-9 B/U, RG-214/U, URM 91, KX13, KX24
Stock number 472-9890 - RG-58 C/U, RG-141 A/U, URM43, URM76, KX15
Stock number 394-1623 - PSF 1/4, RG8 A/U, RG-213/U, URM67, KX4
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG214/U, RG9 B/U |
Operating Frequency | 0 to 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Silver |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |
- RS Stock No.:
- 394-1645
- Mfr. Part No.:
- 1-1337415-0
- Manufacturer:
- TE Connectivity