84.6 x 34.6 x 2.5mm End Lid For Use With ABP 800 Series
- RS Stock No.:
- 397-2116
- Mfr. Part No.:
- 84081000
- Manufacturer:
- Bopla
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€11.11
(exc. VAT)
€13.67
(inc. VAT)
- RS Stock No.:
- 397-2116
- Mfr. Part No.:
- 84081000
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Length | 84.6mm | |
| Width | 34.6mm | |
| Height | 2.5mm | |
| Dimensions | 84.6 x 34.6 x 2.5mm | |
| Material | Aluminium | |
| For Use With | ABP 800 Series | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Length 84.6mm | ||
Width 34.6mm | ||
Height 2.5mm | ||
Dimensions 84.6 x 34.6 x 2.5mm | ||
Material Aluminium | ||
For Use With ABP 800 Series | ||
Colour Black | ||
- COO (Country of Origin):
- DE
Bopla ABD Series End Covers
A series of end covers for Alubos universal aluminium profile enclosures. These covers have a recessed area for front membranes or membrane keypads.
Features and Benefits
• Diecast aluminium
• Black, similar to RAL 9005
• EMC shielding
• IP65
End Cover Application
• 84061000 for use with AB 600 enclosure = RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure = RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure = RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure = RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure = RS stock no: 298-1608
Whats in the box?
• Lid, black seal, screws, black screw covers
Related links
- Wurth Elektronik Steel, 40.2 x 34.6 x 5.3 mm
- Bopla Black Aluminium End Panel, 108.6 x 34.6 x 10.2mm
- Bopla Alubos Series Black Aluminium Enclosure 150 mm, 82 mm
- Bopla Alubos Series Black Aluminium Enclosure 200 mm, 82 mm
- Bopla Alubos Series Black Aluminium Enclosure 100 mm, 82 mm
- Phoenix Contact Black Quick On Nut, Shell Size 34.6 mm for use with Connector
- Panduit x 2.5mm
- HellermannTyton x 2.5mm

