Wurth Elektronik Steel Cabinet, 40.2 x 34.6 x 5.3 mm
- RS Stock No.:
- 486-975
- Distrelec Article No.:
- 302-16-393
- Mfr. Part No.:
- 3670402
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.50
View bulk pricing optionsSubtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.34 | - |
| 5 + | €3.24 | €0.50 |
*price indicative
- RS Stock No.:
- 486-975
- Distrelec Article No.:
- 302-16-393
- Mfr. Part No.:
- 3670402
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 5.3mm | |
| Length | 40.2mm | |
| Width | 34.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 40.2 x 34.6 x 5.3 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 5.3mm | ||
Length 40.2mm | ||
Width 34.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 40.2 x 34.6 x 5.3 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 47.3 x 23.3 x 5.3 mm
- 84.6 x 34.6 x 2.5mm End Lid For Use With ABP 800 Series
- Bopla Black Aluminium End Panel, 108.6 x 34.6 x 10.2mm
- StarTech.com USB USB 190 x 34.6 x 160 mm Hard Drive Docking Station 2 TB
- European Thermodynamics Peltier Module 6.8 A 62 mm x 62mm x 5.3 mm
- RS PRO Anodised Polyamide Friction with a Fixed Pin 35 mm x 30mm x 5.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "X" 4.3 mm Cable, 561-03244
- Wurth Elektronik Steel Cabinet, 19 x 13.9 x 2 mm
