- RS Stock No.:
- 405-553
- Mfr. Part No.:
- T0052918799N
- Manufacturer:
- Weller
9 In stock for delivery within 2 working days
Added
Price Each
€180.99
(exc. VAT)
€222.62
(inc. VAT)
Units | Per unit |
1 + | €180.99 |
- RS Stock No.:
- 405-553
- Mfr. Part No.:
- T0052918799N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Soldering set LR 21
Set: order no.: 405-553 consists of : soldering iron LR 21, 50W and safety holder WDH30
soldering iron LR21 individual: stock no.: 162-6518
Desoldering set DS-7EC: stock no.: 162-8097
For use with LT Series soldering tips, stock no. 518-6171 ff.
ET Series soldering tips used only with tip retainer, stock no. 662-080
soldering iron LR21 individual: stock no.: 162-6518
Desoldering set DS-7EC: stock no.: 162-8097
For use with LT Series soldering tips, stock no. 518-6171 ff.
ET Series soldering tips used only with tip retainer, stock no. 662-080
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Model Number | LR 21 |
Power Type | Electric |
Type | Soldering Iron Kit |
Tip Series | ET, LT |
For Use With | LR21 Anti-Static Soldering Iron |
- RS Stock No.:
- 405-553
- Mfr. Part No.:
- T0052918799N
- Manufacturer:
- Weller