Lapp Cable Gland Adaptor, PG9 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-9028
- Mfr. Part No.:
- 52104491
- Manufacturer:
- Lapp
43 In stock for delivery within 2 working days
Price 1 Pack of 5
€9.66
(exc. VAT)
€11.88
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €9.66 | €1.932 |
5 - 9 | €9.16 | €1.832 |
10 + | €8.68 | €1.736 |
*price indicative
- RS Stock No.:
- 405-9028
- Mfr. Part No.:
- 52104491
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PG to Metric Metal Adapters
From Lapp, this PG to Metric adapter is ideal for using Metric threaded accessories in PG threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows Metric Accessories to adapt to PG Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-PG/M adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-9012 is a PG7 to M12 Adaptor
• 405-9028 is a PG9 to M16 Adaptor
• 405-9034 is a PG11 to M16 Adaptor
• 405-9040 is a PG11 to M20 Adaptor
• 405-9056 is a PG13.5 to M20 Adaptor
• 405-9062 is a PG16 to M25 Adaptor
• 405-9078 is a PG21 to M25 Adaptor
• 405-9084 is a PG21 to M32 Adaptor
• 405-9090 is a PG29 to M40 Adaptor
• 405-9107 is a PG36 to M40 Adaptor
Features and Benefits
• Allows Metric Accessories to adapt to PG Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-PG/M adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-9012 is a PG7 to M12 Adaptor
• 405-9028 is a PG9 to M16 Adaptor
• 405-9034 is a PG11 to M16 Adaptor
• 405-9040 is a PG11 to M20 Adaptor
• 405-9056 is a PG13.5 to M20 Adaptor
• 405-9062 is a PG16 to M25 Adaptor
• 405-9078 is a PG21 to M25 Adaptor
• 405-9084 is a PG21 to M32 Adaptor
• 405-9090 is a PG29 to M40 Adaptor
• 405-9107 is a PG36 to M40 Adaptor
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | PG9 |
Interior Thread Size | M16 |
Material | Nickel Plated Brass |
Type | Adaptor |
Thread Size | PG9 → M16 |
Colour | Metallic |
Series | SKINDICHT |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -60°C |
For Use With | Used to convert from PG to Metric or Metric to PG threads |
Standards Met | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards |