- RS Stock No.:
- 409-1145
- Mfr. Part No.:
- SPE190840
- Manufacturer:
- Decelect
4 Within 1 working day(s) (IE stock)
6 Within 2 working day(s) (EU stock)
Added
Price Each
€6.99
(exc. VAT)
€8.60
(inc. VAT)
Units | Per unit |
1 - 14 | €6.99 |
15 - 49 | €6.66 |
50 + | €6.30 |
- RS Stock No.:
- 409-1145
- Mfr. Part No.:
- SPE190840
- Manufacturer:
- Decelect
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Long telephone cables
4-way extendible coiled cables for telephone handsets.
All ends are fitted with an RJ9 connector.
Available in 2 lengths and 2 colours: 3 m and 5 m, black and ivory.
• Stock No: 4091139 is an ivory 3m telephone cord
• Stock No: 4091145 is a black 3m telephone cord
• Stock No: 4091151 is an ivory 5m telephone cord
• Stock No: 4091167 is a black 5m telephone cord
All ends are fitted with an RJ9 connector.
Available in 2 lengths and 2 colours: 3 m and 5 m, black and ivory.
• Stock No: 4091139 is an ivory 3m telephone cord
• Stock No: 4091145 is a black 3m telephone cord
• Stock No: 4091151 is an ivory 5m telephone cord
• Stock No: 4091167 is a black 5m telephone cord
Specifications
Attribute | Value |
---|---|
Accessory Type | Telephone Cord |
Units per Package | 1 |
Colour | Black |
Lead Length | 3m |