3M Cable Marker Refill, 89816
- RS Stock No.:
- 418-177
- Mfr. Part No.:
- 89816
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 unit)*
€41.20
(exc. VAT)
€50.68
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €41.20 |
| 15 - 49 | €39.13 |
| 50 + | €37.88 |
*price indicative
- RS Stock No.:
- 418-177
- Mfr. Part No.:
- 89816
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker Refill | |
| Marker Type | Adhesive | |
| Length | 35mm | |
| Width | 19 mm | |
| Printable | No | |
| Material | Vinyl | |
| Marker Colour | Transparent | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Dirt Resistant, Oil Resistant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker Refill | ||
Marker Type Adhesive | ||
Length 35mm | ||
Width 19 mm | ||
Printable No | ||
Material Vinyl | ||
Marker Colour Transparent | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Dirt Resistant, Oil Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M ScotchcodeTM Tape Dispenser & Accessories
The Scotchcode tape dispenser allows you to dispense a variety of customizable marking tapes at will. Versatile and easy to use, it is ideal for when many types of cable and wiring need to be marked and identified.
Features and Benefits
• Marker label dispenser for marking cables and wires.
• Pre-filled and supplied with a permanent felt-tip pen.
• The labels feature a flat writing surface.
• Clear vinyl tape on paper backing 0.129 mm or 0.009 mm thick with a powerful acrylic adhesive.
• Label refills available separately.
Applications
This versatile cable device allows you a customized approach to marking and identifying cables. As such, it is suitable for a variety of applications, from commerical to domestic. From industrial computing installations to electrical wiring around the home, this Scotchcode tape dispenser is ideal.
Available in this range:
• 418-151 is an SLW Write-On Tape Refill for 6mm to 35mm cable diameters
• 418-177 is a SWD Write-on Tape Refill for 2.3 mm to 7.8mm cable diameters
• 838-1379 is a Cable Marker tape dispenser, 10 markers
• 838-1439 is a SWD-R Transparent Write-On Tape refill for 2.3mm to 7.8mm cable diameters
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.