- RS Stock No.:
- 419-794
- Manufacturer:
- RS PRO
45 Within 1 working day(s) (IE stock)
2430 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 5)
€2.026
(exc. VAT)
€2.492
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €2.026 | €10.13 |
25 - 45 | €1.784 | €8.92 |
50 - 95 | €1.724 | €8.62 |
100 - 245 | €1.58 | €7.90 |
250 + | €1.276 | €6.38 |
*price indicative |
- RS Stock No.:
- 419-794
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Miniature Rocker Switches
From RS Pro, a range of miniature non-illuminated rocker switches designed for panel mounting. With the option of a plain actuator or with I/O markings, the single pole latching rocker switches are suitable for a wide range of applications. Mounting is easy, simply press in the quick release prongs and the rockers snap into the panel cut-out and are securely retained. These robust switches are perfect for everyday use. Suitable for repair, maintenance, and new design work.
Features and Benefits
• Nylon UL94V-2 housing
• Silver plated brass terminals
• Snap-in panel mount
• Plain or I/O actuators
• Choice of actuator colours
• Fitted with 4.8 mm quick connect blade terminals (except stock number 419-726 which has solder tag terminals
• 19.2 x 13 mm miniature panel cut-out
• SPST switch configuration
• On-Off switch action
• AC operation
• Easy push action
Applications for miniature rocker switches
Rocker switches are one of the most utilised electrical switches used in the market today. The simple design and easy operation enable the switches to be incorporated into almost every industry. Some of the most common are:
• Power supplies
• Audio and video equipment
• White goods / domestic appliances
• Computers and peripherals
• Automation and control
• Automotive
FAQ
• Are the rocker switches easy to connect?
Yes, the RS Pro miniature rocker switches are fitted with standard 4.8 mm quick connect tab terminals. To connect, choose the appropriate female push on receptacle in red, yellow or blue dependent on the wire size required.
Part number 419-732 has a plain black actuator
Part number 419-744 has a black face with white I/O marking
Part number 419-794 has a black face with red I/O marking
Part number 419-726 has a plain black face with solder terminals
Part number 419-754 has a plain black face with white I_O marking
Part number 419-750 has a red face with white I_O marking
Part number 419-748 has a red face with white I/O marking
Part number 419-798 has a black face with white I/O marking
Features and Benefits
• Nylon UL94V-2 housing
• Silver plated brass terminals
• Snap-in panel mount
• Plain or I/O actuators
• Choice of actuator colours
• Fitted with 4.8 mm quick connect blade terminals (except stock number 419-726 which has solder tag terminals
• 19.2 x 13 mm miniature panel cut-out
• SPST switch configuration
• On-Off switch action
• AC operation
• Easy push action
Applications for miniature rocker switches
Rocker switches are one of the most utilised electrical switches used in the market today. The simple design and easy operation enable the switches to be incorporated into almost every industry. Some of the most common are:
• Power supplies
• Audio and video equipment
• White goods / domestic appliances
• Computers and peripherals
• Automation and control
• Automotive
FAQ
• Are the rocker switches easy to connect?
Yes, the RS Pro miniature rocker switches are fitted with standard 4.8 mm quick connect tab terminals. To connect, choose the appropriate female push on receptacle in red, yellow or blue dependent on the wire size required.
Part number 419-732 has a plain black actuator
Part number 419-744 has a black face with white I/O marking
Part number 419-794 has a black face with red I/O marking
Part number 419-726 has a plain black face with solder terminals
Part number 419-754 has a plain black face with white I_O marking
Part number 419-750 has a red face with white I_O marking
Part number 419-748 has a red face with white I/O marking
Part number 419-798 has a black face with white I/O marking
Approvals
CSA (File no. UL45128), VDE (File no. 11037-4401), UR, ENEC, CQC
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black/Red |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 19.2 x 13mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Maximum Operating Temperature | +85°C |
Contact Resistance | 50mΩ |
Case Material | Nylon |
Contact Material | Silver |
Operating Temperature Range | -20 → +85°C |
Minimum Operating Temperature | -20°C |