3M 103 Series Aluminium Angled D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 422-7849
- Distrelec Article No.:
- 304-22-965
- Mfr. Part No.:
- 10350-A500-00
- Manufacturer:
- 3M
Bulk discount available
Subtotal (1 unit)*
€22.57
(exc. VAT)
€27.76
(inc. VAT)
In Stock
- Plus 391 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.57 |
| 10 - 24 | €20.32 |
| 25 - 49 | €18.53 |
| 50 - 99 | €17.38 |
| 100 + | €16.03 |
*price indicative
- RS Stock No.:
- 422-7849
- Distrelec Article No.:
- 304-22-965
- Mfr. Part No.:
- 10350-A500-00
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Aluminium | |
| D-Sub Shell Size | D | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Natural | |
| Strain Relief | Yes | |
| Series | 103 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
Housing Material Aluminium | ||
D-Sub Shell Size D | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Natural | ||
Strain Relief Yes | ||
Series 103 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
3m Metal Backshell with 60° Outlet (MDR)
This range of the 103 Series .050" Mini Delta Ribbon (MDR) Connectors metal, IDC Plug, 60° angled Round Cable Junction Shells, have a two-piece Backshell with Quick Relase Latching mechanisms. The design of these 103 Series MDR Junction Shell features a metal Strain Relief providing cable shield to shell conductivity.
Features and Benefits
• Provide excellent EMI-ESD protection
• Angled cable exit
• Equipped with locking clips
• Suitable for use with IDC plugs stock no. 163-3285 (typically)
Available in this range:
• 422-7849 is a metal backshell for 50 way d-sub connectors
• 770-9256 is a zinc alloy backshell for 26 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Note
These backshells are not suitable for use with connectors for soldering onto wires.
Related links
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief
- 3M 103 Series Aluminium Straight D-Sub Backshell, 26 Way Strain Relief
- 3M 103 Series Polymer Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series ABS Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series Polybutylene Terephthalate Straight D-Sub Backshell, 50 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Straight D-Sub Backshell, 20 Way Strain Relief
- 3M 103 Series Zinc Straight D-Sub Backshell, 26 Way Strain Relief
