- RS Stock No.:
- 423-1961
- Mfr. Part No.:
- 1-1478403-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 423-1961
- Mfr. Part No.:
- 1-1478403-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Solder Plug
Professional Grade 50 Ohm BNC solder plugs with a PTFE dielectric, silver plated brass body and solder/clamp coaxial cable termination (stock number 680-7318 has MIL clamp termination). These Professional Grade 50 Ohm solder plugs are suitable for use with the following coaxial cable types:
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types
Stock number 423-1927 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM76 coaxial cable types
Stock number 423-1955 is suitable for use with RG-174 A/U, RG-188 A/U, RG-316/U, URM95 coaxial cable types
Stock number 680-7318 is suitable for use with RG-58 C/U, RG-141 A/U, URM43, URM 76 and KX15 coaxial cable types
Stock number 423-1961 is suitable for use with RG-179 B/U, RG-187 A/U and URM 111 coaxial cable types
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG179 B/U, RG187 A/U |
Bulkhead | No |
Operating Frequency | 0 to 2GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Silver |
- RS Stock No.:
- 423-1961
- Mfr. Part No.:
- 1-1478403-0
- Manufacturer:
- TE Connectivity