- RS Stock No.:
- 426-474
- Mfr. Part No.:
- PX0595/15/63
- Manufacturer:
- Bulgin
200 In stock for delivery within 2 working days
Added
Price Each
€2.70
(exc. VAT)
€3.32
(inc. VAT)
Units | Per unit |
1 - 9 | €2.70 |
10 - 24 | €2.58 |
25 - 49 | €2.45 |
50 + | €2.28 |
- RS Stock No.:
- 426-474
- Mfr. Part No.:
- PX0595/15/63
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10A Snap-In Panel Mounting Plug (C16)
6.3mm (0.25in) blade receptacles
Panel thickness 1.5mm
Cut out: 27.4x19.8mm radius 5
Depth 28.2mm
Panel thickness 1.5mm
Cut out: 27.4x19.8mm radius 5
Depth 28.2mm
Approvals
UL listed; CSA certified; VDE; IMQ; BSI
Approvals
UL listed, CSA certified, VDE, IMQ, BSI
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C16 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Standards Met | BSI, CSA certified, IMQ, UL listed, VDE |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V |
Shuttered | No |