Lapp Fleximark Cable Marker Kit, kit contents: Cable Tie, 83254222
- RS Stock No.:
- 433-1465
- Mfr. Part No.:
- 83254222
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 kit)*
€222.84
(exc. VAT)
€274.09
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 14 | €222.84 |
| 15 - 49 | €211.70 |
| 50 + | €200.56 |
*price indicative
- RS Stock No.:
- 433-1465
- Mfr. Part No.:
- 83254222
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Marker Kit | |
| Kit Contents | Cable Tie | |
| Series | Fleximark | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Marker Kit | ||
Kit Contents Cable Tie | ||
Series Fleximark | ||
Standards/Approvals No | ||
LAPP Cable Marker Kit, Stainless Steel Labels, Acid Resistant - FLEXIMARK Series - 83254222
Make sure cables and components in your systems are organised and easy to find with this marker kit from LAPP. It includes SIS SS2348-grade stainless-steel label strips and holders. This metal is resistant to high acid, water, alkalis, oil and diesel, making it useful in automotive, plant and manufacturing applications. The label strips are pre-punched with characters and numbers and have break marks for quick and easy customisation.
Features & Benefits
• Embossed text makes labels wipeable, wear-resistant and paintable
• Kit comes in a handy case for easy portability and storage
• Includes pliers and cable ties to speed up assembly and installation
Applications
• Industrial circuits
• Plant engineering
• Control cabinets
• Offshore rigs
What's the maximum temperature these cable markers can withstand?
The labels in this cable marker kit are suitable for temperatures of up to +500°C. This means they're reliably resistant to fire and harsh production conditions.
Related links
- Lapp Fleximark kit contents: Markers 0 → 9, 83254122
- Lapp Fleximark kit contents: A → Z Markers, 83254120
- Legrand Memocab kit contents: 1 Dispenser Board 1 Extractor, 50 Label
- HellermannTyton Helafix kit contents: 140 mm X 2.5 mm Ties (100 Pieces) 35 mm X
- Legrand kit contents: 1 Positioning Frame For Memocab Wire Markings
- Legrand MemocabTM marking system kit contents: 0 To 9 0 378 43
- Legrand MemocabTM marking system kit contents: 0 To 9 0 378 30
- Legrand MemocabTM marking system kit contents: 0 To 9 0 378 41
