Legrand Memocab, 1 Cable Marker Kit, kit contents: 1 Dispenser Board, 20 Label Holders (4 - 16Mm), 1 Extractor, 50 Label

Get a bulk buy discount

Add 15 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€272.32

(exc. VAT)

€334.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€272.32-
15 - 49€258.705%
50 +€245.099%

*price indicative

RS Stock No.:
170-3378
Mfr. Part No.:
0 379 99
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker Kit

Kit Contents

1 Dispenser Board, 20 Label Holders (4 - 16Mm), 1 Extractor, 50 Label Holders (0.25 - 1.5Mm), 50 Label Holders (0.75 - 4Mm), 2 Selecting Prongs

Series

Memocab

Number of Pieces

1

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Mémocab® wire marking kit


Mémocab® marking system for wires and terminal blocks, which allows marker holders to be prepared in advance.

Note

Does not contain cable markers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy