JAE IL-WX Series Straight Surface Mount PCB Socket, 8-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 436-957
- Mfr. Part No.:
- IL-WX-8SB-VF-BE
- Manufacturer:
- JAE
Bulk discount available
Subtotal (1 pack of 10 units)*
€7.04
(exc. VAT)
€8.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €0.704 | €7.04 |
| 200 - 740 | €0.584 | €5.84 |
| 750 - 2990 | €0.492 | €4.92 |
| 3000 - 5990 | €0.457 | €4.57 |
| 6000 + | €0.422 | €4.22 |
*price indicative
- RS Stock No.:
- 436-957
- Mfr. Part No.:
- IL-WX-8SB-VF-BE
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Series | IL-WX | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Series IL-WX | ||
Contact Material Bronze | ||
Related links
- JAE IL-WX Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Molex Straight Surface Mount PCB Socket 2-Row Solder Termination
- TE Connectivity Straight Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN M60-6 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN M60-6 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
