RS PRO Unpainted Aluminium, 5 U 482.6 mm 221.5mm
- RS Stock No.:
- 439-3233
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€55.23
(exc. VAT)
€67.93
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 04 May 2026
- Plus 135 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.23 |
*price indicative
- RS Stock No.:
- 439-3233
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Front Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 221.5mm | |
| Ventilated | No | |
| Rack Unit | 5U | |
| Hinges | No | |
| Standards/Approvals | No | |
| Length | 482.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Front Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 221.5mm | ||
Ventilated No | ||
Rack Unit 5U | ||
Hinges No | ||
Standards/Approvals No | ||
Length 482.6mm | ||
RS PRO 19 in. Aluminium Alloy Front Server Rack Cabinet Blanking Panels
Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.
These 19 panels from RS PRO are available in a large selection of sizes. Also, available in black or an unpainted version if you are looking to colour it to your environment:
Black:
• Rack Units - 1U - 439-3312
• Rack Units - 2U - 439-3328
• Rack Units - 3U - 439-3334
• Rack Units - 4U - 439-3340
• Rack Units - 5U - 439-3362
• Rack Units - 6U - 439-3182
Unpainted:
• Rack Units - 1U - 439-3198
• Rack Units - 2U - 439-3205
• Rack Units - 3U - 439-3211
• Rack Units - 4U - 439-3227
• Rack Units - 5U - 439-3233
• Rack Units - 6U - 439-3249
• Rack Units - 7U - 439-3255
• Rack Units - 8U - 439-3261
• Rack Units - 9U - 439-3277
• Rack Units - 10U - 439-3283
• Rack Units - 12U - 439-3306
Features and Benefits:
• Made from a high-quality Aluminium
• Prevents the mixing of hot and cold air to improve equipment performance
• Conceals empty spaces in the server rack for a clean and professional look
• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow
• Etched 3 mm anodised panels to IEC297
• Natural Unpainted or black finish to choose from
• Various rack unit sizes
Approvals and Certification:
• IEC297
Related links
- RS PRO Black Aluminium, 5 U 482.6 mm 221.5 mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 482.6 mm 221.5 mm
- RS PRO 482.6 mm 221.5 mm
- RS PRO Unpainted Aluminium, 4 U 482.6 mm 177 mm
- RS PRO Unpainted Aluminium, 1 U 482.6 mm 43.7 mm
- RS PRO Unpainted Aluminium, 2 U 482.6 mm 88.1 mm
- RS PRO Unpainted Aluminium, 7 U 482.6 mm 132.6 mm
- nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 221.5 mm
