nVent SCHROFF Rackmount Cases 435.5 mm, 448.9 mm 221.5 mm

Image representative of range

Subtotal (1 unit)*

€295.83

(exc. VAT)

€363.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€295.83

*price indicative

RS Stock No.:
563-727
Distrelec Article No.:
110-80-121
Mfr. Part No.:
24571635
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rackmount Cases

External Depth

435.5mm

External Height

221.5mm

External Width

448.9mm

External Case Material

Aluminium

IP Rating

IP20

Standards/Approvals

IEEE 1101.11, IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.1, DIN EN 62368-1, IEEE 1101.10

RoHS Status: Exempt

COO (Country of Origin):
DE

Rheostat/wire potentiometer — RT series, 25 W and 55 W


Rheostat/wire potentiometer

For professional and industrial installations

Ideal for short-term operating modes, repeated overloads, shocks and vibrations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy