RS PRO Black Aluminium, 1 U, 84 HP 483 mm 265.9mm

Subtotal (1 unit)*

€24.24

(exc. VAT)

€29.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 417 unit(s) shipping from 24 July 2026
  • Plus 540 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.24

*price indicative

RS Stock No.:
439-3312
Distrelec Article No.:
304-05-635
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Front Panel

Colour

Black

Material

Aluminium

Width

265.9mm

Ventilated

No

Horizontal Pitch

84HP

Rack Unit

1U

Length

483mm

Standards/Approvals

No

Hinges

No

RS PRO 19 in. Aluminium Alloy Front Server Rack Cabinet Blanking Panels


Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.

These 19” panels from RS PRO are available in a large selection of sizes. Also, available in black or an unpainted version if you are looking to colour it to your environment:


Black:

• Rack Units - 1U - 439-3312

• Rack Units - 2U - 439-3328

• Rack Units - 3U - 439-3334

• Rack Units - 4U - 439-3340

• Rack Units - 5U - 439-3362

• Rack Units - 6U - 439-3182

Unpainted:

• Rack Units - 1U - 439-3198

• Rack Units - 2U - 439-3205

• Rack Units - 3U - 439-3211

• Rack Units - 4U - 439-3227

• Rack Units - 5U - 439-3233

• Rack Units - 6U - 439-3249

• Rack Units - 7U - 439-3255

• Rack Units - 8U - 439-3261

• Rack Units - 9U - 439-3277

• Rack Units - 10U - 439-3283

• Rack Units - 12U - 439-3306

Features and Benefits:


• Made from a high-quality Aluminium

• Prevents the mixing of hot and cold air to improve equipment performance

• Conceals empty spaces in the server rack for a clean and professional look

• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow

• Etched 3 mm anodised panels to IEC297

• Natural Unpainted or black finish to choose from

• Various rack unit sizes

Approvals and Certification:


• IEC297

Related links