nVent SCHROFF Aluminium Front Panel, 6 U, 7 HP 482.6 mm 265.9mm
- RS Stock No.:
- 437-2400
- Mfr. Part No.:
- 20848-508
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 bag of 5 units)*
€57.92
(exc. VAT)
€71.24
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €57.92 | €11.584 |
*price indicative
- RS Stock No.:
- 437-2400
- Mfr. Part No.:
- 20848-508
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 265.9mm | |
| Horizontal Pitch | 7HP | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Length | 482.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 265.9mm | ||
Horizontal Pitch 7HP | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Length 482.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Blank Front Panels Shielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Unpainted Aluminium Front Panel 7 HP, Shielded 482.6 mm 177mm
- nVent SCHROFF Black Aluminium Front Panel 10 HP 482.6 mm 265.9mm
- nVent SCHROFF Aluminium 7 HP 35.2mm
- nVent SCHROFF Unpainted Aluminium Front Panel 12 HP 482.6 mm 43.7mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP
- RS PRO Silver Aluminium, 6 U 482.6 mm 265.9mm
- nVent SCHROFF Grey Aluminium 7 HP, Yes
- nVent SCHROFF Grey Aluminium Front Panel 7 HP, Yes
