Weller NT4 1.2 mm Bevel Soldering Iron Tip for use with WMP, WMPT
- RS Stock No.:
- 439-5015
- Mfr. Part No.:
- NT4
- Manufacturer:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 439-5015
- Mfr. Part No.:
- NT4
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Bevel | |
| Model Number | NT4 | |
| For Use With | WMP, WMPT | |
| Tip Size | 1.2 mm | |
| Tip Series | NT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Bevel | ||
Model Number NT4 | ||
For Use With WMP, WMPT | ||
Tip Size 1.2 mm | ||
Tip Series NT | ||

Related links
- Weller RT6 1.2 mm Bevel Soldering Iron Tip for use with WMRP MS, WXMP
- Weller T0050111099 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller XNT 4 1.2 mm Bevel Soldering Iron Tip for use with WP65 WTP90, WXP65
- Weller RTMS 012 B MS 1.2 mm Bevel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller ETF 1.2 mm Bevel 34.5 mm Soldering Iron Tip for use with LR20 LR21 (old generation)
- Weller RTUS 015 B L MS 1.5 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller 71 01 03 2 mm Bevel Soldering Iron Tip for use with Junior Pyropen
- Weller CT5AA7 (370°C) 1.6 mm Bevel Soldering Iron Tip for use with W61
