Weller 71 01 03 2 mm Bevel Soldering Iron Tip for use with Junior Pyropen
- RS Stock No.:
- 660-961
- Mfr. Part No.:
- T0051616799
- Manufacturer:
- Weller
Subtotal (1 unit)*
€17.28
(exc. VAT)
€21.25
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €17.28 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.71
(exc. VAT)
€21.78
(inc. VAT)
- RS Stock No.:
- 660-961
- Mfr. Part No.:
- T0051616799
- Manufacturer:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Bevel | |
Model Number | 71 01 03 | |
For Use With | Junior Pyropen | |
Tip Size | 2 mm | |
Tip Series | 71 01 03 | |
Tip Angle | 45° | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Bevel | ||
Model Number 71 01 03 | ||
For Use With Junior Pyropen | ||
Tip Size 2 mm | ||
Tip Series 71 01 03 | ||
Tip Angle 45° | ||
Related links
- Weller 60 01 03 2 mm Bevel Soldering Iron Tip for use with WP60
- Weller 71 01 02 2 mm Screwdriver Soldering Iron Tip for use with Junior Pyropen
- Weller 71 01 01 1 mm Conical Soldering Iron Tip for use with Junior Pyropen
- Weller 71 01 04 5 mm Screwdriver Soldering Iron Tip for use with Junior Pyropen
- Weller 70 01 06 2 mm Bevel Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller 70 01 04 3 mm Bevel Soldering Iron Tip for use with Standard Pyropen, Piezo
- Weller LT 22CP 2 mm Bevel Soldering Iron Tip
- Weller RTU 020 B MS 2 mm Bevel Soldering Iron Tip for use with WXUP-MS