- RS Stock No.:
- 442-0717
- Mfr. Part No.:
- AL-GSM-CAB
- Manufacturer:
- Mitsubishi
8 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€61.87
(exc. VAT)
€76.10
(inc. VAT)
Units | Per unit |
1 + | €61.87 |
- RS Stock No.:
- 442-0717
- Mfr. Part No.:
- AL-GSM-CAB
- Manufacturer:
- Mitsubishi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Mitsubishi Connector Cable
The Mitsubishi connector cable is designed to use with ALPHA 2 series logic module. This connector cable has a communication port type of RS232-C. It is used to connect other peripheral components to the ALPHA 2 logic module.
Features and Benefits
Cable length is 2.5m
Interface cable
Programming cable for connecting to the PC
Communication cable
Interface cable
Programming cable for connecting to the PC
Communication cable
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Alpha 2 |
For Use With | Alpha 2 Series |
Number of Communication Ports | 1 |
Length | 2.5m |
Communication Port Type | RS232C |