Mitsubishi Logic Module for Use with Alpha 2 Series, Thermocouple Type K, 0 → 10 V
- RS Stock No.:
- 489-2982
- Mfr. Part No.:
- AL2-2TC-ADP
- Manufacturer:
- Mitsubishi
Stock information currently inaccessible
- RS Stock No.:
- 489-2982
- Mfr. Part No.:
- AL2-2TC-ADP
- Manufacturer:
- Mitsubishi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Accessory Type | Logic Module | |
| Number of Inputs | 2 | |
| Input Type | Thermocouple Type K | |
| Output Type | 0 → 10 V | |
| Number of Outputs | 2 | |
| For Use With | Alpha 2 Series | |
| Dimensions | 35.5 x 90 x 32.5 mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Accessory Type Logic Module | ||
Number of Inputs 2 | ||
Input Type Thermocouple Type K | ||
Output Type 0 → 10 V | ||
Number of Outputs 2 | ||
For Use With Alpha 2 Series | ||
Dimensions 35.5 x 90 x 32.5 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Mitsubishi Electric Alpha 2 Series Logic Module Relay Output Digital Input
- TECO Westinghouse SG3 Series Logic Module Analogue Input (0-10 V/0-20 mA) Temperature Input
- Mitsubishi Electric Alpha 2 Series Logic Module Analogue Input Relay Output
- Mitsubishi Electric Logic Module Digital Input Relay Output
- Mitsubishi Electric Alpha 2 Series Logic Module Digital Input Relay Output
- Mitsubishi Electric FX3G Series Logic Module Sink Input Transistor Output
- Mitsubishi Electric FX3U Series Logic Module Sink Input Transistor Output
- Mitsubishi Electric FX3U Series Logic Module Sink Input Transistor Output
