Amphenol Limited, 97BSize 22 Cable Clamp
- RS Stock No.:
- 442-2785
- Mfr. Part No.:
- 97B-108923
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€59.53
(exc. VAT)
€73.22
(inc. VAT)
In Stock
- 346 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €59.53 |
| 10 - 24 | €54.78 |
| 25 + | €50.00 |
*price indicative
- RS Stock No.:
- 442-2785
- Mfr. Part No.:
- 97B-108923
- Manufacturer:
- Amphenol Limited
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Cable Clamp | |
| Shell Size | 22 | |
| Housing Material | Aluminium Alloy | |
| Colour | Olive Drab | |
| Series | 97B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Cable Clamp | ||
Shell Size 22 | ||
Housing Material Aluminium Alloy | ||
Colour Olive Drab | ||
Series 97B | ||
Standards/Approvals No | ||
Non Compliant
Amphenol Cable Clamp
The Amphenol 97B series olive Drab cable clamp is made of aluminium alloy. This right-angled backshell cable clamp is suitable for use with the Amphenol MS series of circular connectors.
97 (Olive drab)
Commercial grade threaded circular multi-pole connectors are designed to conform to the general requirements of MIL-C-5015. It satisfies the commercial and industrial demand for quality, reliability and low cost. The connectors have screw locking and complete interchangeability with other screw locking MIL-C-5015 types. All pins and sockets are solder bucket type.
Features and Benefits
Shell size is 22
Thread size of 1 1/4in
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
