Lapp Grey Polyamide Cable Gland Locknut, M20 Thread, IP68
- RS Stock No.:
- 444-2997
- Distrelec Article No.:
- 304-42-460
- Mfr. Part No.:
- 53119020
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
€1.24
(exc. VAT)
€1.53
(inc. VAT)
In Stock
- 66 unit(s) ready to ship
- Plus 948 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €1.24 | €0.248 |
| 5 - 9 | €1.16 | €0.232 |
| 10 + | €1.10 | €0.22 |
*price indicative
- RS Stock No.:
- 444-2997
- Distrelec Article No.:
- 304-42-460
- Mfr. Part No.:
- 53119020
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M20 | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M20 | ||
Colour Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland Locknut, Glass-Fibre-Reinforced, 1.5 Thread Pitch - SKINTOP Series - 53119020
Securely connect a cable gland from the SKINTOP range to your panel using this locknut from LAPP. It lets you fasten the gland tightly to prevent it from working loose in demanding or vibrating conditions. The fastener comes with grooves in its housing that serve as a supporting surface for your spanner. This helps to reduce the risk of scratches to the body of the locknut when you're fixing it to your gland.
Features & Benefits
• Tough glass-fibre-reinforced polyamide body delivers thermal resistance for durability
• Threaded design for quick and tool-free assembly
Applications
• Construction industry
• Power generation
• Telecommunications systems
• Plant engineering
• Control cabinets
What operating temperature range does this locknut have?
Thanks to a broad operating temperature range between -20°C and +100°C, you can safely use this cable gland locknut in challenging environments.
Related links
- Lapp Grey Polyamide Cable Gland Locknut, M20 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver M20 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
