TE Connectivity Mini CERTI-LOK Crimp Tool Crimp Tool for AMPLIMITE HD-20 Connector Contacts
- RS Stock No.:
- 446-816
- Distrelec Article No.:
- 180-45-304
- Mfr. Part No.:
- 169341-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€460.99
(exc. VAT)
€567.02
(inc. VAT)
- RS Stock No.:
- 446-816
- Distrelec Article No.:
- 180-45-304
- Mfr. Part No.:
- 169341-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | AMPLIMITE HD-20 Connector Contacts | |
| Series | Mini CERTI-LOK | |
| Overall Length | 193mm | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 32AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With AMPLIMITE HD-20 Connector Contacts | ||
Series Mini CERTI-LOK | ||
Overall Length 193mm | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 32AWG | ||
RoHS Status: Exempt
TE Connectivity Mini-CERTI-LOK Hand Crimping Tool for HD 20 Contacts
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
Mini-CERTI-LOK Hand Crimping Tool - Overview
From TE a Mini-CERTI-LOK hand operated crimping tool with a durable, lightweight and compact design. The handles have an ergonomic non-slip design reducing operator fatigue and making the tool easy and comfortable to use. The crimping tool frame has two handles and jaws and a ratchet with an emergency ratchet release lever. The die assembly consists of two fixed crimping dies and two movable anvil dies. The dies form three crimping chambers marked with the wire size for easy identification. A flap locator ensures that the terminal is accurately positioned during crimping and a contact support prevents the terminal from bending during crimping
Ratchet and Ratchet Release
This commercial grade Mini-CERTI-LOK hand crimping tool features a ratchet which controls the crimping height of the insulation or wire barrel of the terminal. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. The ratchet makes audible clicks as the handles close, on the last click the ratchet releases and the tool handle can be opened again. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps. Adjustment to the ratchet is necessary when the ratchet or other parts of the tool have been subject to wear and tear, which is achieved by replacing the tool shaft with a shaft with a different diameter
The ratchet release allows the operator to open the handles of the crimp tool at any point during the crimping cycle when necessary
Flap Locator
The Mini-Certi-Lok tool features a flap locator which enables terminals to be placed more easily with increased accuracy. The locator is simply flipped out by the operator who then loads the terminal into the locator and flips it back into place. The terminal is then accurately located and the crimping process can continue
Key Features and Benefits
• Durable and lightweight design
• Ratchet control ensures that a full crimp cycle is achieved
• Ratchet crimp height adjustment
• Easy to use ratchet release
• Flap locator for accurate terminal positioning
• Contact support to prevent terminals from bending
• Ergonomic handles for user comfort
Product Application Information
This Mini-CERTI-LOK commercial hand crimping tool can be used to crimp a wide range of terminals and contacts. Applications include R and D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Are Dies Included?
Yes the die assembly is supplied with the tool
What Terminals can this Crimping Tool be used with?
This hand crimping tool is exclusively for use with TE Connectivity HD 20 contacts with a wire size range form 0.09 mm² to 0.2 mm²
What Kind of Crimp Does this Crimp Tool Produce?
This hand crimping tool produces an open barrel F style crimp
Related links
- TE Connectivity Mini CERTI-LOK Crimp Tool Crimp Tool for AMPLIMITE HD-22 Connector Contacts
- TE Connectivity Mini CERTI-LOK Hand Ratcheting Crimp Tool for Eurocard Connector Contacts, 1.05 → 1.5mm² Wire
- TE Connectivity Mini CERTI-LOK Hand Ratcheting Crimp Tool for AMPMODU IV Connector Contacts, 0.03 → 0.56mm² Wire
- TE Connectivity, Mini CERTI-LOK Locator
- TE Connectivity Mini CERTI-LOK Hand Ratcheting Crimp Tool for 4 Position Modular Plug
- TE Connectivity Modular Mini CERTI-LOK Crimp Tool Hand Crimping Tool for SOLARLOK Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool for AMPLIMITE HD-20 Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for AMPLIMITE HD-22 Connector Contacts

