Amphenol Socapex, RJFTV Corded Dust Cap for use with RJFTV

Bulk discount available

Subtotal (1 unit)*

€59.18

(exc. VAT)

€72.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14€59.18
15 - 49€53.44
50 +€48.00

*price indicative

RS Stock No.:
448-0034
Distrelec Article No.:
302-25-352
Mfr. Part No.:
RJFTVC7G
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Accessory Type

Corded Dust Cap

For Use With

RJFTV

Colour

Olive Drab

Material

Aluminium

Series

RJFTV

Interface Type

RJ45

Non Compliant

COO (Country of Origin):
FR

Amphenol RJF TV RJ45 Ethernet Connectors


The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.

• IP68 waterproof and dustproof rating
• No cabling operation in field
• No tools required
• Compatible cable: 6mm to 13mm diameter
• 10 BaseT, 100 BaseTX and 1000 BaseT networks
• Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801

Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
• Railways
• Radar Stations
• Military
• Automotive
• Marine

Note

Metallic plug caps are also available;
Stock number 448-0028 is for use with square flange receptacles that have an olive drab cadmium plating.
Stock number 695-0314 is for use with square flange receptacles that have a nickel plating.
Stock number 448-0034 is for use with jam nut receptacles that have an olive drab cadmium plating.
A panel gasket is also available for the square flange receptacle, see stock number 448-0040
Typical applications for these RJ Field TV series ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.

Related links