TE Connectivity, HDF or HDP or HDE Series Screw Lock For Use With D-Sub Connector
- RS Stock No.:
- 450-9270
- Distrelec Article No.:
- 304-63-619
- Mfr. Part No.:
- 5207872-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 125 more to save €115.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
In Stock
- 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €4.696 | €23.48 | - |
| 125 - 370 | €3.77 | €18.85 | €115.75 |
| 375 - 995 | €2.696 | €13.48 | €750.00 |
| 1000 - 1995 | €2.568 | €12.84 | €2,128.00 |
| 2000 + | €2.438 | €12.19 | €4,516.00 |
*price indicative
- RS Stock No.:
- 450-9270
- Distrelec Article No.:
- 304-63-619
- Mfr. Part No.:
- 5207872-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Screw Lock | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | HDF or HDP or HDE | |
| Gender | Female | |
| Material | Steel | |
| Colour | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Screw Lock | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series HDF or HDP or HDE | ||
Gender Female | ||
Material Steel | ||
Colour Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks
D-sub connector accessories can come in arrange of different products, one important accessory is a female screwlock. Screw lock kits are often available in various dimensions and sizes, with applications for a full range of contact sizes on both metal and plastic connector shells.
This is TE connectivitys Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.
Assembly styles:
Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut
Please refer to table for style, thread size, finish and associated d-sub connector series.
For male screw retainers see stock numbers 450-9208 and 717-4549 typically.
Please Note
Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/backshells.
Related links
- TE Connectivity, HDF or HDP or HDE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, HDF or HDP or HDE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, HDF or HDP or HDE Series Blanking Plate For Use With D-Sub Connector
- TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
- TE ConnectivityHDF,HDE)
