ABB Grey Thermoplastic, Polyamide 66 Junction Box, IP68, IP67, IP55, IP65, IP44 35 mm

Subtotal (1 unit)*

€2.24

(exc. VAT)

€2.76

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 399 unit(s), ready to ship from another location
Units
Per unit
1 +€2.24

*price indicative

RS Stock No.:
455-087
Mfr. Part No.:
00802 M008020000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Junction Box

Material

Thermoplastic, Polyamide 66

Height

35mm

IP Rating

IP68, IP67, IP55, IP65, IP44

Colour

Grey

Hazardous Area Certification

No

Cable Entry

Cable Gland

Standards/Approvals

IMQ mark, UL 94 V2, IEC 60670-22, CEI EN 50262, IEC 60670-1, RoHS, UL 94 HB, IEC 60695-2-11

Diameter

60mm

RoHS Status: Exempt

IP44 and IP55 Thermoplastic Adaptable Boxes


Introducing a range of professional quality, junction boxes with a press-on lid from ABB. These junction boxes are made from high-impact resistant thermoplastic material and feature heat resistance and fire resistance up to 650°C / 960°C (depending on a model) in compliance with IEC 60695-2-11 standard. Junction Boxes are also water resistant (IP44 or IP55) chemical and UV resistant. It means they can be used both indoor and outdoor. They are perfect for all-around professional solutions like connecting and protecting wiring that carries electrical currents.

Features and Benefits:

• Made from high-quality, high impact, temperature, chemicals and UV resistant materials

• Operating temperature from -25 °C to +60 °C

• Boxes with protection degree IP55 are composed of a patented lid produced in a single pressing phase together with its seal

• All the boxes with cable-way inlets are suitable to be installed

with mini-trunking by using special connectors ABB

• When fitted with special housings, the base of the box can be

equipped with terminals and various accessories

• Available in RAL 7035 grey

IP resistance:

• IP44 for press-on lid boxes with cable glands

• IP55 for screw-on lid boxes with cable glands

• IP55 for screw-on lid box with smooth sides

IK resistance:

• IK07 for IP44 boxes

• IK08 for IP55 and IP65 boxes with 650°C GWT

• IK09 for IP55 and IP65 boxes with 960°C GWT

Junction boxes are available in variety of sizes & shapes:

Junction Box, IP55, 160mm x 310mm x 240mm (454-961)

Junction Box, IP55, 150mm x 220mm x 170mm (454-965)

Junction Box, IP55, 100mm x 100mm x 80mm (454-977)

Junction Box, IP44, 80mm x 80mm x 40mm (454-983)

Junction Box, IP55, 50mm x 105mm x 70mm (454-987)

Junction Box, IP55, 100mm x 100mm x 50mm (454-993)

Junction Box, IP55, 110mm x 310mm x 240mm (455-015)

Junction Box, IP55, 150mm x 160mm x 135mm (455-019)

Junction Box, IP55, 77mm x 160mm x 135mm (455-021)

Junction Box, IP55, 80mm x 220mm x 170mm (455-025)

Junction Box, IP55, 66mm x 153mm x 110mm (455-031)

Junction Box, IP44, 65mm x 65mm x 32mm (455-081)

Round Junction Box, IP44 35mm diameter (455-053)

Round Junction Box, IP44 40mm diameter (455-087)

Typical Application:

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:

• Connecting additional sockets to circuits

• Adding lighting points

• Extending circuits

• Electricity circuit repairs

Approvals & Certification:

• IP44 / IP55 (depending on a model)

• IK08

• IEC 60670-1

• IEC 60670-22

• RoHS compliance

FAQs:

Does this box come with terminal?

No, these boxes do not come with terminals.

What's included in the set?

Boxes are supplied complete with:

• 4 screws (screw-on lid models only)

• instruction sheet

Related links