CAMDENBOSS 74 Series White White Lid ASA General Purpose Enclosure, IP44, 35 mm x 140 mm x 75 mm

Subtotal (1 unit)*

€16.97

(exc. VAT)

€20.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.97

*price indicative

RS Stock No.:
280-5445
Distrelec Article No.:
303-79-855
Mfr. Part No.:
CUE7410WH
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

General Purpose Enclosure

Body Material

ASA

External Height

35mm

External Length

140mm

External Width

75mm

IP Rating

IP44

Colour

White

Lid Colour

White

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

74

Number of Knockouts

1

Standards/Approvals

RoHS

Weight

89g

COO (Country of Origin):
CN
The CAMDENBOSS Outdoor Rainproof Network Box offers no rain entry by the seamless construction without gasket. The ASA material is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication devices.

Cost competitive

Enclosure is rated to IP44

Bracket integrated in the rear of the box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy