Bulgin Straight, Through Hole Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- RS Stock No.:
- 467-585
- Distrelec Article No.:
- 303-93-469
- Mfr. Part No.:
- PX0458
- Manufacturer:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
€40.75
(exc. VAT)
€50.12
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €40.75 |
| 25 - 74 | €36.74 |
| 75 - 199 | €32.60 |
| 200 - 399 | €28.51 |
| 400 + | €26.60 |
*price indicative
- RS Stock No.:
- 467-585
- Distrelec Article No.:
- 303-93-469
- Mfr. Part No.:
- PX0458
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | Micro USB Type AB | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 42 V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Buccaneer | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type Micro USB Type AB | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Straight | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 42 V | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Buccaneer | ||

Mini USB AB PC Mount
Mini 'AB' type
With pins for direct PC mounting
Mates with, typically stock no. 252-062
for a suitable sealing cap see stock no. 494-4437
Related links
- Wurth Elektronik Straight Socket Type Micro AB 2.0 USB Connector
- Hirose Straight Socket Type Micro AB 2.0 USB Connector
- Amphenol Communications Solutions Right Angle Socket Type Micro AB 2.0 USB Connector
- Molex Right Angle Socket Type Micro AB 2.0 USB Connector
- Wurth Elektronik Right Angle Socket Type Micro AB 2.0 USB Connector
- Samtec Right Angle Socket Type Micro AB 2.0 USB Connector
- TE Connectivity Right Angle Socket Type Micro AB 2.0 USB Connector
- Amphenol Communications Solutions Right Angle Socket Type Micro AB 2.0 USB Connector
