Hirose Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- RS Stock No.:
- 136-1404
- Mfr. Part No.:
- ZX62RD-AB-5P8(30)
- Manufacturer:
- Hirose
Subtotal (1 reel of 2000 units)*
€1,234.00
(exc. VAT)
€1,518.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.617 | €1,234.00 |
*price indicative
- RS Stock No.:
- 136-1404
- Mfr. Part No.:
- ZX62RD-AB-5P8(30)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | Micro USB Type AB | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | ZX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type Micro USB Type AB | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series ZX | ||
- COO (Country of Origin):
- JP
Hirose ZX Series Micro-USB 2.0 Receptacle Connectors
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 receptacle connectors are available in Micro-B and Micro AB interface configurations and three mounting styles for design flexibility. The mounting styles are configurations are standards (bottom mount), drop-in (mid-mount) and reverse (top mount).
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
Hirose Micro-USB Connectors
Note
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62' are standard (bottom mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62D' are standard (bottom mount) through hole
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62M' are drop-in (mid-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62R' are reverse (top-mount), SMT
Micro USB 2.0 connectors with part numbers prefixed with 'ZX62RD' are reverse (top-mount), through hole
Micro USB 2.0 connectors with part numbers xxxxx-AB-xxxx have a Micro-AB mating side configuration
Micro USB 2.0 connectors with part numbers xxxxx-B-xxxx have a Micro-B mating side configuration
Related links
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Bulgin Straight, Through Hole Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type Micro USB Type AB IP67 USB Connector USB 2.0
