Fluke ES165X Earth Tester Kit
- RS Stock No.:
- 468-0600
- Distrelec Article No.:
- 176-48-257
- Mfr. Part No.:
- ES165X
- Manufacturer:
- Fluke
Subtotal (1 kit)*
€246.44
(exc. VAT)
€303.12
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €246.44 |
*price indicative
- RS Stock No.:
- 468-0600
- Distrelec Article No.:
- 176-48-257
- Mfr. Part No.:
- ES165X
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Includes | Auxiliary Earth Probe, Case, Test Lead | |
| Model Number p | ES165X | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Includes Auxiliary Earth Probe, Case, Test Lead | ||
Model Number p ES165X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
FLUKE Earth Tester Kit, For Use With 1653 Series, Carry Case Included - ES165X
Say goodbye to unpleasant shocks thanks to this earth tester kit from FLUKE. It includes a pair of auxiliary spikes along with three wire test leads to achieve a strong connection. To use the kit, position your spike at the testing point and hook up each lead to your testing device. Next, run the wire out to your test point, clipping the end directly onto the spike. Regular testing is essential to ensure electrical currents have a free path to earth, which keeps you and your equipment safe.
Features & Benefits
• Includes a convenient case for easy portability
• Crocodile clips get a secure, slip-free grip on earthing spikes
• Together with FLUKE's 1653B tester, detects dangerous conditions up to raised earth voltages of 50V
• Overload protection up to 660Vrms to minimise downtime and improve reliability
Applications
• Outdoor lighting installations
• Telephone line repairs
• Power substations
How long are the test connection leads?
The kit includes lead lengths of 5m, 10m and 20m, so you can choose a single length or use the three-wire connection method to suit your installation.
Fluke ES165X Earth Spike Test Kit
Easy earth resistance testing is made possible with Fluke's kit, featuring a 3 wire connection method and auxiliary earth spikes. For testing with the Fluke 1653 and 1653B, this kit comes with a portable case keeping the contents compact and neat.
Features and Benefits:
• 2 auxiliary earth probes
• 3 test connection leads
• Crocodile clips
• Carry case
• Test connection leads length: 20m, 10m and 5m.
How do earth and ground testers work?
A ground or earth is a conducting connection, usually between an electrical circuit and the earth. Earth grounding is a connection from a circuit conductor, usually the neutral, to a ground electrode or plate placed in the earth. Equipment grounding ensures that operating equipment or a circuit is grounded properly. This prevents differences in voltage potential from a possible flash-over from things such as lightning strikes by ensuring the current finds a safe path to the earth.
A ground resistance tester is able to take resistance measurements using several test methods, selective testing, stake-less testing, 2-pole testing and 3-4-pole testing. They are able to test the resistance between the earth plate or earth electrode and surrounding ground. In pole testing probes are entered in to the ground and a reading is taken at each location. Readings are then plotted against the distances, the point where the resistance drops is the approximate resistance of the grounding. This is called the fall of potential method and is highly reliable.
