- RS Stock No.:
- 468-6298
- Mfr. Part No.:
- PX0838/3M00
- Manufacturer:
- Bulgin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 468-6298
- Mfr. Part No.:
- PX0838/3M00
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Patch Cords
Patchcords with IP68 rated connector
S-FTP cable construction
PUR jacketed cable - LSLH flame retardant
Wiring configuration to 568-B
Exceeds EIA/TIA Cat 5e
Olive drab
Choice of Buccaneer to shielded RJ45 or Buccaneer to Buccaneer
Available in 2, 3, and 5m lengths
S-FTP cable construction
PUR jacketed cable - LSLH flame retardant
Wiring configuration to 568-B
Exceeds EIA/TIA Cat 5e
Olive drab
Choice of Buccaneer to shielded RJ45 or Buccaneer to Buccaneer
Available in 2, 3, and 5m lengths
Note
Bulgin Buccaneer Range
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 3m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Connector 2 Orientation | Straight |
Outer Sheath Material | PUR |
Sheath Colour | Black |
Wiring Configuration | Straight Through |